• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mini 1/4" Working height=14 - 21 cm Silver Ball head

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Ball L Mini Stand

  • Ball head enables perfect alignment for recordings in portrait and landscape format
  • For wobble-free images and stability on uneven surfaces
  • For photo and video cameras, microphones and mini speakers

Technical specifications

Product type

Mini

Factory colour

Silver

Operating height (max.)

21 cm

Material

Metal

Features

Ball head

Weight

114.00 g

Mount type

1/4"

Working height (min.)

14 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348896 Hama Mini 1/4" Working height=14 - 21 cm Silver Ball head

Description

Small but powerful - this is true for this mini tripod stand. If you love light luggage, but still don't want to miss a tripod while traveling, strolling, walking and family celebrations, this mini is just the right thing to do.

This text is machine translated.

Scope of delivery

  • Hama Ball L Mini Stand

More interesting products

(*All information is plus legal VAT)