The 2-part telescopic legs can be extended independent of one another up to 20 cm, locked in an angle or laid flat depending on the terrain;
Can be folded to 15 cm and is therefore convenient for daily use and for taking along;
The legs can be folded together and fully closed, so you can use the stand as a small handle;
The ball head can be rotated by 360° and inclined by 90°, so that you can change the camera angle without having to adjust the bracket;
5 The thumb lever is strong enough to lock your camera and prevent slipping while making precise adjustments;
The rubberized camera platform holds your camera in place after you have brought it to the desired position;
Attach a compatible 1/4-20 extension rod (either to the ball head or base when the ball head is removed) to take pictures with a 360-degree camera without a visible bar;
Made of durable aluminum, waterproof and specially designed to keep sand away that can damage moving parts.
Technical specifications
Product type
Stand set
Factory colour
Black
Series
N/A
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3521404 GoPro Tripod + Ball Head Stand set Black
User & Safety Instructions
User & Safety Instructions 3521404 GoPro Tripod + Ball Head Stand set Black
Description
This extremely versatile stand was developed to offer a stable camera platform on all surfaces, from completely flat to uneven and rocky. Its legs can be locked in an angle, extended, flat and adjusted to ensure you get the perfect shot - even in sand or water. The removable ball head can be rotated fully 360° and inclined up to 90°, so that you can adjust the best camera angle. It can be folded up to 15 cm and is made of sturdy, light aluminum, so that you can carry it without any problem on every adventure. You can also take invisible pole shots with a 360-degree camera by attaching a compatible 1/4-20 extension bar. Fasten the rod to the ball head or remove the ball head and attach it directly to the stand, depending on the WAS you need for the recording.
This text is machine translated.
Description
This extremely versatile stand was developed to offer a stable camera platform on all surfaces, from completely flat to uneven and rocky. Its legs can be locked in an angle, extended, flat and adjusted to ensure you get the perfect shot - even in sand or water. The removable ball head can be rotated fully 360° and inclined up to 90°, so that you can adjust the best camera angle. It can be folded up to 15 cm and is made of sturdy, light aluminum, so that you can carry it without any problem on every adventure. You can also take invisible pole shots with a 360-degree camera by attaching a compatible 1/4-20 extension bar. Fasten the rod to the ball head or remove the ball head and attach it directly to the stand, depending on the WAS you need for the recording.