• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primeon 2761109 Blank CD-R 80 700 MB 50 pc(s) Spindle Printable, Glossy surface, Waterproof, Smearproof

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRIMEON CD-R 700MB 52x photo-on-Disc ultra gloss 50 pcs Cakebox

  • Water-resistant "photo-on-disc ultra-gloss surface
  • Individually printable-glossy & quick drying
  • Fast data recording thanks to 52x speed
  • High reliability and hardware compatibility
  • Pressure range 22-118 mm

Technical specifications

Product type

Blank CD-R 80

Content

50 pc(s)

Memory capacity

700 MB

Recording time

80 min

Writing speed

52 x

Features

Printable

Glossy surface

Waterproof

Smearproof

Packaging

Spindle

Print area

22 - 118 mm

UKCA

not relevant

Description

With the high-quality CDR media of PRIMEON daily data can quickly, easily and reliably secured. No matter whether important documents, favorite music or Backups - with a capacity of 700MB they offer enough space for most of the day-to-day applications.

PRIMEON CDR media are thus the ideal choice for users with high quality standards. They are perfect for everyday use and provide excellent compatibility with players and recorders. Of course, all the PRIMEON CDR media officially licensed!

Thanks to the "photo-on-disc ultra-gloss "special coating dries the ink during printing in seconds and is then completely water and smudge-proof. The high-gloss premium surface provides for a first-class print results and an impressive color brilliance searches for the same.

This text is machine translated.

Scope of delivery

  • Contains 50 pieces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)