• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-2267608 Blue, Green, Orange, White, Yellow 100 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1274 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech CDs / DVDs / Blu-ray paper sleeves 100pcs/set, white, blue, orange, yellow, green (20pcs each)

  • Low-cost, compact storage for your CDs / DVDs / Blu-rays
  • Paper sleeves with a round viewing window
  • Quick release via rear paper flap
  • Assorted colors (white, blue, orange, yellow, green, 20 pieces for each color)

Technical specifications

Product type

CD box

Material

Paper

Content

100 pc(s)

Storage capacity (max.)

1 CD/DVD/Blu-Ray

Factory colour

Blue

Green

Orange

White

Yellow

self-adhesive

No

Width

12.5 cm

Height

12.5 cm

Depth

0.05 cm

Window

Yes

Material

Paper

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267608 Basetech BT-2267608 Blue, Green, Orange, White, Yellow 100 pc(s)

Description

With these CD cases you can bring color to your CD shelf. Archive your CDs in different colors.

This text is machine translated.

Scope of delivery

  • CDs / DVDs / Blu-ray paper sleeves 100 pcs/set

More interesting products

(*All information is plus legal VAT)