• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Blu-ray case 00051468 2 CDs/DVDs/Blu-rays Blue Polypropylene 3 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blue-ray Empty Covers Double 2 Blu-ray discs, 3-pack

  • Set of 3 pieces
  • With foil for fixing the cover
  • Booklet holder on the inside

Technical specifications

  • Material: polypropylene (PP)
Product type

Blu-ray case

Material

Polypropylene

Content

3 pc(s)

Storage capacity (max.)

2 CDs/DVDs/Blu-rays

Factory colour

Blue

Width

13.5 cm

Height

17 cm

Depth

1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483483 Hama Blu-ray case 00051468 2 CDs/DVDs/Blu-rays Blue Polypropylene 3 pc(s)

Description

Empty case for storing 2 Blue-ray discs. Ideal replacement for damaged original boxes as well as for storage of backup copies of any kind.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)