• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama CD box 6 CDs/DVDs/Blu-rays Polystyrene Black 1 pc(s) (W x H x D) 14.2 x 12.5 x 2.4 cm 00051292

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty CD covers multi-pack 6 CDs

  • For 6 CDs

Technical specifications

  • Material: polystirene (PS)
Product type

CD box

Material

Polystyrene

Content

1 pc(s)

Storage capacity (max.)

6 CDs/DVDs/Blu-rays

Factory colour

Black

Width

14.2 cm

Height

12.5 cm

Depth

2.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483477 Hama CD box 6 CDs/DVDs/Blu-rays Polystyrene Black 1 pc(s) (W x H x D) 14.2 x 12.5 x 2.4 cm 00051292

Description

Empty case for storage of 6 CDs. Ideal replacement for damaged original boxes as well as for storage of backup copies of any kind.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)