• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama CD slimline jewel case 00051273 4 CDs/DVDs/Blu-rays Transparent Polystyrene 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty CD JACKETS SLIM pack 4 CDs, 10 pack

  • Set of 10
  • Only 10 mm wide

Technical specifications

  • Material: polystirene (PS)
Product type

CD slimline jewel case

Material

Polystyrene

Content

10 pc(s)

Storage capacity (max.)

4 CDs/DVDs/Blu-rays

Factory colour

Transparent

Width

14.2 cm

Height

12.4 cm

Depth

1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483474 Hama CD slimline jewel case 00051273 4 CDs/DVDs/Blu-rays Transparent Polystyrene 10 pc(s)

Description

Empty case for storage of 4 CDs. Fits into any conventional CD archiving product. Ideal replacement for damaged original boxes as well as for storage of backup copies of any kind.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)