• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim CD box 49976 1 CD/DVD/Blu-Ray White Paper 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

119 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CD box

Material

Paper

Content

100 pc(s)

Storage capacity (max.)

1 CD/DVD/Blu-Ray

Factory colour

White

Pocket

Yes

Label

Yes

Filing holes

No

Locking type

Lug

Window

Yes

No. of sleeves

100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902907 Verbatim CD box 49976 1 CD/DVD/Blu-Ray White Paper 100 pc(s)

Description

Verbatim CD envelopes protect your music, your computer data and your films against dust and dirt and thereby allow very space-saving storage.

Verbatim CD envelopes have a window that allows you to see the label, a tab that can be pushed in so that the CD does not fall out, and a label field on the back.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)