• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama CD box 00051168 2 CDs/DVDs/Blu-rays Transparent Polystyrene 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty CD JACKETS SLIM double 2 CDs, pack of 25

  • Set of 25
  • Only 5.2 mm wide

Technical specifications

  • Material: polystirene (PS)
Product type

CD box

Material

Polystyrene

Content

25 pc(s)

Storage capacity (max.)

2 CDs/DVDs/Blu-rays

Factory colour

Transparent

Width

12.5 cm

Height

14.2 cm

Depth

0.52 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483472 Hama CD box 00051168 2 CDs/DVDs/Blu-rays Transparent Polystyrene 25 pc(s)

Description

Super Slim Case for storage of two CDs. Due to the short height (5.2 mm) for two of these empty covers in a standard CD slot space. Ideal replacement for damaged original boxes as well as for storage of backup copies of any kind.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)