• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama CD box 1 CD/DVD/Blu-Ray Paper White 50 pc(s) (W x H x D) 12.5 x 12.5 x 0.1 cm 00062671

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

68 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama CD/DVD paper sleeves, 50-pack, white

  • Paper covers for storing and transporting individual CD-ROM
  • With transparent window
  • With convenient Zippered Pass-through sleeve on the back side for simple closing and opening
  • This text is machine translated.

Technical specifications

Product type

CD box

Material

Paper

Content

50 pc(s)

Storage capacity (max.)

1 CD/DVD/Blu-Ray

Factory colour

White

Width

12.5 cm

Height

12.5 cm

Depth

0.1 cm

Locking type

Flap

Window

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710409 Hama CD box 1 CD/DVD/Blu-Ray Paper White 50 pc(s) (W x H x D) 12.5 x 12.5 x 0.1 cm 00062671

Description

Hints

Supplied without CDs.

More interesting products

(*All information is plus legal VAT)