• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primeon 2761207 Blank DVD-R 4.7 GB 50 pc(s) Spindle Printable, Glossy surface, Waterproof, Smearproof

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.66 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRIMEON DVD-R 4.7GB 16x photo-on-Disc ultra gloss spindle of 50

  • Water-resistant "photo-on-disc ultra-gloss surface
  • Individually printable-glossy & quick drying
  • Fast data recording thanks to 16x speed
  • High reliability and hardware compatibility
  • Pressure range 22-118 mm

Technical specifications

Product type

Blank DVD-R

Content

50 pc(s)

Memory capacity

4.7 GB

Recording time

120 min

Writing speed

16 x

Features

Printable

Glossy surface

Waterproof

Smearproof

Packaging

Spindle

Print area

22 - 118 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1343062 Primeon 2761207 Blank DVD-R 4.7 GB 50 pc(s) Spindle Printable, Glossy surface, Waterproof, Smearproof

Description

With the high-quality DVD media of PRIMEON data can quickly, easily and reliably secured. With up to 4.7GB capacity is sufficient space for everyday tasks. Any data available.

PRIMEON DVD media are thus the ideal choice for users with high quality demands, which also want to save large amounts of data reliably. They are perfect for everyday use, thanks to 16x speed a particularly fast recording and also offer an excellent compatibility with players and recorders. Of course, all of PRIMEON DVD media via official licenses!

Thanks to the "photo-on-disc ultra-gloss "special coating dries the ink during printing in seconds and is then completely water and smudge-proof. The high-gloss premium surface provides for a first-class print results and an impressive color brilliance searches for the same.

This text is machine translated.

Scope of delivery

  • Contains 50 pieces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)