• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43538 Blank DVD-R 4.7 GB 25 pc(s) Spindle Printable

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim DVD-R blank disc

  • Printable

Technical specifications

Product type

Blank DVD-R

Content

25 pc(s)

Memory capacity

4.7 GB

Recording time

120 min

Writing speed

16 x

Features

Printable

Packaging

Spindle

Print area

21 - 118 mm

Type

Verbatim DVD-R spindle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 411075 Verbatim 43538 Blank DVD-R 4.7 GB 25 pc(s) Spindle Printable

Description

The DVDR/RW-assortment of Verbatim our proven BCM/Verbatim technology is used, thanks to which every recording is of high-quality. Thanks to the research and development work at Mitsubishi Chemical and in close cooperation with drive manufacturers the far-reaching compatibility of Verbatim disks can be ensured. This makes them ideal for the exchange of computer data, private videos, photos and music. From Europe's number 1* for recordable media

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)