• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.162367.01.500 Pannikin 35 cm

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.162367.01.500 multi-wonder boss Pro

  • A real addition to any kitchen, because you can use the multi-cooker as a frying pan, grilling plate, teppanyaki plate and wok
  • Extra large roasting area with 35 cm diameter and 7 cm height
  • Greatly healthier cooking, because you don't need butter or oil
  • Detachable power cable with thermostat for heat settings up to 215⁰
  • Easy to clean thanks to dishwasher-proof parts

Technical specifications

  • Power plug type F (CEE 7/4)
Product type

Pannikin

Factory colour

Black

Dim

(Ø x H) 35 cm x 175 mm

Weight

3.7 kg

Width

470 mm

Height

175 mm

Depth

465 mm

(Ø)

35 cm

Cable length

1.5 m

Material (details)

Aluminium

1800 W

Power supply (details)

220 - 240 V

Number of spatulas included

2

Layers per pallet

4 Stück(e)

Master (outer) case gross weight

14 kg

Power indication light

yes

Master (outer) case length

530 mm

Products per master (outer) case

3 Stück(e)

Spatula included

yes

Products per intermodal container (20ft)

672 Stück(e)

Products per intermodal container (40ft)

1344 Stück(e)

Products per intermodal container (40ft, HC)

1680 Stück(e)

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Cool touch handle(s)

yes

Manual

yes

Detachable cable

yes

Master (outer) case height

410 mm

Master (outer) case width

530 mm

Master (outer) cases per pallet layer

3 Stück(e)

Capacity

5.4 l

Temperature (max)

215 °C

Products per pallet

36 Stück(e)

Package weight

4.25 kg

Keep warm function

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768074 Princess 01.162367.01.500 Pannikin 35 cm

Description

Cooking for several people? The Princess 162367 multi-wonder boss Pro is a real miracle unit. The ideal solution if you have little space to cook, but still want to prepare tasty stew dishes. You can also use it to keep food warm for a very long time. Thanks to an automatic thermostat you always have control over the temperature and thus always get an optimum result.

High-quality non-stick coating ensures top results

The Princess Multi Wonder Chef Pro has a fantastic non-stick coating, so you can cook without fat or oil and so come to a healthy way of cooking. The non-stick coating also makes it easy to prepare stew dishes, curries and paella.

Allows settting temperatures up to 215°C

The detachable power cable has a thermostat, with which you can set the optimum temperature. So you can use the Princess Multi Wonder Chef Pro for both short-fried and brash dishes such as "Pulled Pork". The double heating element provides for a uniform heat distribution and thus for optimum results. The mains power operated multi-cooker is also perfectly suitable for parties or barbecues to keep food and sauces warm.

Including scraper and glass cover

The Princess MULTI WONDER Pro combines a glass lid with a steam outlet to keep an eye on the cooking process. With the practical wood scrapers, you can stir the cooked food without damaging the non-stick coating.

Easy to clean

Thanks to the high-quality non-stick coating, the Princess Multi Wonder Pro can be cleaned in no time at all. No more sticky or burned residue: You just have to rinse the pot or put it in the dishwasher. This multi-cooker will be your new favorite to prepare potato, meat, fish, vegetable or curry dishes.

Delivery scope

Princess MULTI WONDER Chef Pro, glass lid, wood scraper, instructions for use

This text is machine translated.

Features

  • A real addition to any kitchen, because you can use the multi-cooker as a frying pan, grilling plate, teppanyaki plate and wok
  • Extra large roasting area with 35 cm diameter and 7 cm height
  • Greatly healthier cooking, because you don't need butter or oil
  • Detachable power cable with thermostat for heat settings up to 215⁰
  • Easy to clean thanks to dishwasher-proof parts

More interesting products

(*All information is plus legal VAT)