• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.212091.01.001 Blender 1000 W Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Princess blender

  • Powerful stainless steel blade block
  • Stylish mixer with four speed levels
  • Easy Cleaning

Technical specifications

1000 W

Product type

Blender

Switching stages

4

Capacity

1.5 l

Kitchen appliances features

with base

Factory colour

Silver

Weight

2.8 kg

Material

Stainless steel

Material (container)

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354058 Princess 01.212091.01.001 Blender 1000 W Silver

Description

This powerful mixer with luxurious stainless steel finish has four different speed levels and a pulse setting for extra performance. The 1.5 liter glass container allows you to prepare a large quantity at once. The stainless steel blades are perfect for preparing all kinds of delicious fruit and vegetable juices, smoothies, cocktails and milkshakes.

Four speed settings
This Princess stainless steel mixer with a wattage of 1000 W has four different speeds. Therefore, it can be used to mix softer and harder ingredients. You can also easily crush ice with the Pulse setting. Are you in a hurry or are some parts stuck again and again? No problem, the pulse setting makes your smoothie ready even faster and gives you exactly the little extra power with which the parts solve.

Glass container with a capacity of 1.5 L.
Thanks to the removable 1.5 liter glass cup, you can easily transfer the contents into different glasses, water bottles or shaker. With this capacity, the possibilities are endless. Serve up to four large smoothies for your visitors or serve a delicious soup during dinner as an appetizer. This mixer is also suitable for athletes, because your favorite shake is finished with a push of a button.

Various practical functions
The powerful blade block with six stainless steel blades is suitable for mixing hard fruits and vegetables. ideal for use with frozen fruit and ice cream for cocktails or milkshakes. All you have to do is add the ingredients and the blender does the job for you. Have you forgotten an ingredient? Use the lid's refill opening to easily add ingredients during mixing. The parts are easily dismountable and dishwasher-proof. Therefore, the mixer is very easy to clean.

High-quality appearance
This mixer fits in every kitchen and on every work surface thanks to its stainless steel housing. The blue operating control lamp and the light ring give the Princess mixer a particularly modern touch. The non-slip feet ensure that it remains stable when mixing. Convenient to prevent spillage.

This text is machine translated.

Features

  • Material knife: Stainless steel
  • Number of blades: 6
  • Pulse function
  • Removable jug
  • Lid with refill opening
  • Light ring
  • Power indicator light color: Blue
  • Easy to dismantle
  • Easy to clean
  • Dishwasher-safe accessories
  • Non-slip stand.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)