• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.271950.01.001 Rice cooker Stainless steel, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rice cooker

  • 1.8 L pot
  • Dry protection

Technical specifications

Product type

Rice cooker

Factory colour

Stainless steel

Black

Capacity

1.8 l

700 W

No. of levels

1

Weight

2.74 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528893 Princess 01.271950.01.001 Rice cooker Stainless steel, Black

Description

Cook rice perfectly: This may sound simple, but unfortunately it is not quite as easy as it sounds. Often the rice is burned or not soft enough. The Princess rice cooker makes boiled rice a thing of the past. Thanks to its large capacity of 1.8 liters, you can cook up to 10 portions of rice at once. Enough for the whole family.

A gift from heaven on hectic days.
Rice cooking is done in no time at all with a rice cooker. Simply put the rice and the correct amount of water in the inner container. If the rice is cooked long enough and all the water has been taken up, the cooker turns off automatically. The rice can never burn again. The Princess Reistopf even has a keep-warm function that keeps the rice warm and fluffy for several hours.

From oatmeal to chocolate cake
Although the name may say something different, the Princess rice machine can be used for more than just rice. In the morning, you can prepare a delicious and healthy bowl of oatmeal and cook a frittata or omelet with the cooker for lunch. In the steamer you can even make delicious and soft cheesecake or chocolate cake.

Attractive and practical design
The stainless steel design of the rice cooker not only makes it attractive and modern, it is also heat resistant. For even more safety, the rice cooker switches off automatically as soon as it has reached the right temperature. The removable inner pot is easy to clean thanks to the non-stick coating and is dishwasher-proof.

This text is machine translated.

Features

  • Contents: 1.8 L
  • Heat-resistant housing
  • Stainless steel housing
  • Maximum fill level mark
  • Suitable for 10 cups
  • Removable inner pot
  • Keep-warm function 70 - 75 °C
  • Cover with steam outlet
  • Automatic switch-off when dusk temperature
  • Overheating protection
  • Dry protection
  • Spoon
  • Also for camping
  • Voltage: 220 - 240 V
  • Power: 700 W

Scope of delivery

  • Rice cooker
  • Removable inner pot
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)