• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 182727 2000 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Princess stainless steel fryer (black)

  • 3 liters of capacity to prepare fries and snacks for the whole familyThe cold zone prevents the burning of small fragments and the grease remains considerably cleanerEasy to clean thanks to dishwasher-safe partsThanks to an effect power of 2000 Watt, the fryer gets very hot very quickly

Technical specifications

Factory colour

Black

Capacity

3 l

Product type

Cold zone fryer

Max. temperature

190 °C

2000 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537043 Princess 182727 2000 W Black

Description

The luxurious Princess 182727 hot air fryer Black has an elegant black housing that fits any interior and forgives oil splashes. With generous 3 liters of content, you can prepare fries and snacks for the whole family. To prepare with the most healthy temperature, you can set the device to up to 190°.Cold zone for healthy fryingMany hot air fryers have the problem that small crumbs fall through the basket and burn if you use the grease more than once. The Princess hot air fryer Black has a special cold zone that prevents this. Small particles are caught in the cold zone below the heating element and therefore do not burn. The fat thus remains clean for a long time and there are no black residues on the fries, which are very unhealthy.The stainless steel container insert the Princess Airfryer can be easily removed, for example to replace the frying fat or to clean the container. All parts of the fryer can be removed and are mainly dishwasher-proof. This makes it easy to clean the fryer. The handle on the frying basket can also be folded in. This makes it easy to clean and store the appliance.

This text is machine translated.

Features

  • Rating classesFoldable handleIndicator LightsNumber of persons: 4Removable insertsAlso suitable for campingType of fryer: OilNon-stick coatingAdjustable thermostatCapacity 600 gCooling zoneDishwasher-safe accessoriesCable length: 0.9 mOverheating protectionNon-slip stand.

Scope of delivery

  • Deep fryer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)