• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 282605 Ice maker 1.5 l

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 76.99
-14 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 282605 Ice cream machine – Preparation of homemade ice cream – Capacity 1.0 liters

  • Thanks to 1.5 l capacity, you can prepare fresh homemade ice cream for yourself and your childrenEasy to use thanks to convenient LCD displayPlace the removable container in the freezer to prepare ice cream at all times

Technical specifications

Capacity

1.5 l

Product type

Ice maker

12 W

Factory colour

Silver

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536969 Princess 282605 Ice maker 1.5 l

Description

With the Princess 282605 Ice Cream Machine you can always make delicious homemade ice cream. Pamper yourself and your children with homemade ice cream from the delicious fruits or surprise your guests with a sorbet for dinner. With the Princess Ice Cream Machine, you can prepare ice cream quickly and easily.Container with 1.5 liters capacityThe Princess ice cream machine can hold up to 1.5 liters of ice cream - enough for the whole family. Before that, the removable container is placed in the freezer for at least 8 hours. Then it's cold enough to turn the cream mixture into delicious vanilla ice cream in just 20 minutes. With the convenient timer, you can also prepare frozen yogurt and sorbet perfectly.Add fruit pieces, chocolate or nutsThanks to the convenient feeding tube, you can add more ingredients during the stirring process. Prepare chocolate ice cream with cookie pieces or strawberry ice cream with strawberry pieces and a strawberry sauce. All no problem with the Princes ice cream machine.Ultracompact sizeThanks to its compact size, the Princess ice cream machine can be easily stowed away or taken to the campsite. This way you can prepare delicious ice cream yourself on hot days during your holiday. You can also use the ice machine if you have an intolerance or if you are on a diet with soy milk from the agave syrup.Easy to cleanThe Princess Ice Cream Maker bowl is easy to remove, so you can store your homemade ice cream in the freezer. The bowl and all other removable parts are dishwasher-proof. This makes cleaning very easy.

This text is machine translated.

Features

  • Ice cream, frozen yogurt and sorbets in every conceivable flavorEasy to clean thanks to dishwasher-safe partsCooling time in the refrigerator: 8 hControl panel: DigitalIce machine type: Separate cooling elementType of ice: SorbetNoise level 58.4 dBTimer function.CoverLid with refill openingLCD displayDishwasher-safe accessoriesCable length: 0,8 mTransparent coverEasy to cleanNon-slip stand.

Scope of delivery

  • Ice maker
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98€ 114.98*

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)