• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Oven Pro Pizza oven Indicator light, Timer function, Cool touch housing

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Princess oven Oven pro, 1200 W

  • Highly efficient two-circuit heating elementDouble-walled cool-touch housingTimer

Technical specifications

Factory colour

Black

Product type

Pizza oven

Kitchen appliances features

Indicator light

Timer function

Cool touch housing

1200 W

Doesn't apply

Heat source

Electricity

Max. oven temperature

400 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789668 Princess Oven Pro Pizza oven Indicator light, Timer function, Cool touch housing

Description

Who doesn't like good pizza? Now you can feel like a real pizza maker at home with the Princess 115005 Pizza Oven Pro. The true ceramic pizza stone, the timer function and a maximum temperature of 400 °C allow you to prepare the most delicious pizzas. Add your favorite ingredients and have an unforgettable pizza party!

This text is machine translated.

Features

  • Size of roasting area: Ø 30 cmAdjustable thermostatChangeable plates2 pizza spatulaNon-slip stand.Ready indicatorsCable length 1 m.

Scope of delivery

  • Pizza oven
  • Ceramic pizza stone
  • 2 pizza shovels
  • User manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)