• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Extension cables Max. load capacity=8 A Extension cables 12 or 24 V / DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 21.99
-32 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cables

  • For standard and cigarette lighter sockets
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Extension cables

Product type
Operating voltage

12 or 24 V / DC

Max. load capacity

8 A

Dim
Length

4 m

Type

Standard coupling according to DIN EN ISO 4165, to flat cable with Safety Universal Plug

Inside Ø

12 mm

Max. length

4 m

Description

Extension cable with a universal plug and integrated security protection.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.