• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Extension cables Max. load capacity=8 A Compatible with (details) Cigarette lighter and standard sockets Extensio

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cables

  • For standard and cigarette lighter sockets
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Extension cables

Product type

Cable extension

Operating voltage

12 or 24 V / DC

Max. load capacity

8 A

Length

0.6 m

Compatible with (details)

Cigarette lighter and standard sockets

Type

Cigarette lighter coupling on electric conductor with security-universal plug

Inside Ø

21 mm

Max. length

3 m

Documents & Downloads

Datasheet

Datasheet 852881 ProCar Extension cables Max. load capacity=8 A Compatible with (details) Cigarette lighter and standard sockets Extensio

User & Safety Instructions

User & Safety Instructions 852881 ProCar Extension cables Max. load capacity=8 A Compatible with (details) Cigarette lighter and standard sockets Extensio

Description

Extension cable with a universal plug and integrated security protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)