
Highlights & Details
VOLTCRAFT PD car charger, DC12V-24V, 38W EINBAU
- 12 V - 24 V car charger with up to 38 W of power
- 1x USB-A (max. 18 W)
- 1x USB-C® (PD 3.0, max. 20 W)
- Protective cover for USB ports
- 20 cm cable length
Technical specifications
- Product type
USB socket
- Connection A
USB A
USB-C®
- Connection B
Open ends
- Operating voltage
12 - 24V / DC
- Max. load capacity
3 A
- Dim
(W x H x D) 45 x 36.8 x 42.5 mm
- Factory colour
Black
- Inside diameter
28.8 mm
- Width
45 mm
- Height
36.8 mm
- Depth
42.5 mm
- Temperature range
-20 to 80 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743462 VOLTCRAFT VOLTCRAFT PD car charger, DC12V-24V, 38W EINBAU Max. load capacity=3 A 12 - 24V / DC
Warranty Terms
Warranty Terms 3743462 VOLTCRAFT VOLTCRAFT PD car charger, DC12V-24V, 38W EINBAU Max. load capacity=3 A 12 - 24V / DC
Description
Features
- Overcurrent protection
- High-temperature protection
- Short-circuit protection
- Reverse polarity protection
Scope of delivery
- Main unit
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























