• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Car plug, IP44 Max. load capacity=15 A 12 V / DC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fuse 15 A, cable: 2 x 1.31 mm² (AWG 16)
Product type

Automotive connector

Connection

Solder contacts

Operating voltage

12 V / DC

Max. load capacity

15 A

Length

87 mm

Documents & Downloads

Datasheet

Datasheet 1564148 TRU COMPONENTS Car plug, IP44 Max. load capacity=15 A 12 V / DC

User & Safety Instructions

User & Safety Instructions 1564148 TRU COMPONENTS Car plug, IP44 Max. load capacity=15 A 12 V / DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)