
Highlights & Details
VOLTCRAFT PD car charger, DC12V-24V, 48W USB Ladegerät für Fahrzeuge
- 12 V - 24 V car charger provides up to 48 W of power
- 2x USB-A (max. 18 W each)
- 1x USB-C® (PD 3.0, max. 30 W)
- Protective cover for USB ports
- Cable length: 20 cm
Technical specifications
- Product type
USB socket
- Connection A
USB A
USB-C®
- Connection B
Open ends
- Operating voltage
12 - 24V / DC
- Max. load capacity
3 A
- Dim
(W x H x D) 35 x 73.3 x 16 mm
- Factory colour
Black
- Width
35 mm
- Height
73.3 mm
- Depth
16 mm
- Temperature range
-20 to 80 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743461 VOLTCRAFT VOLTCRAFT PD car charger, DC12V-24V, 48W USB Ladegerät für Fahrzeuge Max. load capacity=3 A 12 - 24V / DC
Warranty Terms
Warranty Terms 3743461 VOLTCRAFT VOLTCRAFT PD car charger, DC12V-24V, 48W USB Ladegerät für Fahrzeuge Max. load capacity=3 A 12 - 24V / DC
Description
Features
- Overcurrent protection
- High-temperature protection
- Short-circuit protection
- Reverse polarity protection
Scope of delivery
- Main unit
- 2x Screw
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























