• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

12 V Kfz-Steckverbinder Suitable for (Details) cigarette lighter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

356 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material: PVC
  • Contact material: nickel-plated brass
  • Fuses: glass tubes dim. (diameter x L) 6 x 30 mm
Design type

Angled plug

Product type

Automotive connector

Connection A

12 V in-car outlet plug

Connection

Solder contacts

Features

Fused plug

Input

Cigarette lighter plug

Length

65 mm

Temperature range

0 - +45 °C

Compatible with (details)

Cigarette lighter

18 - 14

Connection

Solder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564104 12 V Kfz-Steckverbinder Suitable for (Details) cigarette lighter

Description

Universal connector for cigarette lighter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)