• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power Plug-Socket-plug - Assembly Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

954 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Plug-Socket-plug - Assembly

  • Easy to install
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Power socket

Connection

6.3 mm blade terminal

Operating voltage

12 V

24 V

Max. load capacity

20 A

No. of 12V connectors

1 x

Output

Connector

Features

Mount

Compatible with (details)

Cigarette lighter plug

Type

Assembly

Mounting type

Structure

Recess diameter (details)

27,8 mm

Inside Ø

21 mm

Documents & Downloads

Datasheet

Datasheet 853613 ProCar Power Plug-Socket-plug - Assembly Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power

Datasheet 853613 ProCar Power Plug-Socket-plug - Assembly Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power

User & Safety Instructions

User & Safety Instructions 853613 ProCar Power Plug-Socket-plug - Assembly Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power

Information

Information 853613 ProCar Power Plug-Socket-plug - Assembly Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power

Description

Can be used for high currents that would overload the conventional sockets

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)