• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Surface-mounted power USB-C/A double socket 12 or 24 V / DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

490 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface-mounted power USB-C/A double socket

  • E1 approval
  • Overload protection
  • Overvoltage protection
  • Blue LED
  • 5V/3.6A

Technical specifications

Product type

USB connector

Connection A

USB A

USB-C®

Connection B

Open-end cabling

Connection

Stripped cable

Operating voltage

12 or 24 V / DC

Dim

(L x W x H) 85 x 35 x 33 mm

Factory colour

Black

Width

35 mm

Height

33 mm

Length

85 mm

Documents & Downloads

Datasheet

Datasheet 2178027 ProCar Surface-mounted power USB-C/A double socket 12 or 24 V / DC

User & Safety Instructions

User & Safety Instructions 2178027 ProCar Surface-mounted power USB-C/A double socket 12 or 24 V / DC

Description

For charging and operating electronic devices, which can be charged via 5 Volt USB. Attachment by means of the enclosed screws. Cable connection pre-assembled, approx. 15 cm, 0.5 mm2.
Input 8-34 V DC, E1 approval, own consumption ≤ 1 mA.
Connection: 1x USB-C and 1 x USB-A.
Overload protection, over temperature protection, reverse polarity protection, short circuit protection,
Overvoltage protection for short voltage peaks
Dimensions L x W x H 85 x 35 x 33 mm

This text is machine translated.

Features

  • 12-24 V DC, output 5 V DC, 3.6 A with integrated voltage transformer and blue LED.

Scope of delivery

  • Screws in the
  • Included in the delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)