• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power USB-C/A double socket 12 or 24 V / DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

715 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power USB-C/A double socket

  • E1 approval
  • Overload protection
  • Overvoltage protection
  • Blue LED
  • 5V/3.6A

Technical specifications

Product type

USB connector

Connection A

USB A

USB-C®

Connection B

Open-end cabling

Connection

Stripped cable

Operating voltage

12 or 24 V / DC

Dim

(W x H x D) 36 x 36 x 41.5 mm

Factory colour

Black

Width

36 mm

Height

36 mm

Depth

41.5 mm

Documents & Downloads

Datasheet

Datasheet 2178025 ProCar Power USB-C/A double socket 12 or 24 V / DC

User & Safety Instructions

User & Safety Instructions 2178025 ProCar Power USB-C/A double socket 12 or 24 V / DC

Description

For charging and operating electronic devices, which can be charged via 5 V USB.

This text is machine translated.

Features

  • Input voltage 8 – 34 Volt DC
  • Output voltage 5 V DC
  • Output current max. 3.6 A total
  • Power consumption < 1 mA (idle)
  • Protection in case of: Short circuit, overload, overvoltage
  • Overtemperature and polarity reversal
  • Protection in case of overvoltage : up to approx. 53 V.
  • Tin-plated cable ends 6 mm
  • Panel thickness: From 2 mm to 16 mm
  • Mounting hole:28 mm (27.8mm)
  • Temperature load: Max. 110 °C
  • Stranded cable: 2 x 0.5 mm² red/black, length 150 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)