• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power USB-C/A double socket PD/QC 12 V, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power USB-C/A double socket PD/QC

  • With blue indicator lightSupports the fast charging procedures Power delivery (port C) and quick charge (port A+C)

Technical specifications

  • Cable length: 150 mm.Cable 2 x 0.5 mm²Output USB-C port up to max. 3 A (30 Watt)USB-A port up to max. 2.2 A (30 Watt)Output 5 V, 9 VOwn consumption 5 mAMounting hole 28 mm
Product type

Power socket

Connection A

USB A

USB-C®

Connection B

Open-end cabling

Connection

2-core

Operating voltage

12 V

24 V

Factory colour

Black

Width

36 mm

Documents & Downloads

Datasheet

Datasheet 2755739 ProCar Power USB-C/A double socket PD/QC 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 2755739 ProCar Power USB-C/A double socket PD/QC 12 V, 24 V

Description

Power USB-C/A double socket PD/QC with blue control-LED for voltage display with integrated voltage converter.

This text is machine translated.

Features

  • 12-24 V DC with blue control LED for voltage display with integrated voltage converterSupports the fast charging procedures Power delivery (port C) and quick charge (port A+C)With blue LED indicator for power supplyProtection against: Polarity reversal, overload, excess temperature, over-voltageCircuit breakerE1 approvalFixing using hex nutCable connection pre-fabricated

Scope of delivery

  • Power USB-C/A PD/QC double socket

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)