• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROFAN Technology Fan grille with built-in filter 1 pc(s) (W x H x D) 85 x 85 x 10 mm Plastic

Product type
Fan grille with built-in filter
Material
Plastic
Width
85 mm
Height
85 mm
Depth
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

967 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole spacing: 71.5 mm
Product type

Fan grille with built-in filter

Content

1 pc(s)

Material

Plastic

Width

85 mm

Height

85 mm

Depth

10 mm

Dim

(W x H x D) 85 x 85 x 10 mm

Documents & Downloads

Datasheet

Datasheet 1408560 PROFAN Technology Fan grille with built-in filter 1 pc(s) (W x H x D) 85 x 85 x 10 mm Plastic

User & Safety Instructions

User & Safety Instructions 1408560 PROFAN Technology Fan grille with built-in filter 1 pc(s) (W x H x D) 85 x 85 x 10 mm Plastic

More interesting products

(*All information is plus legal VAT)