• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA FM 40 EMC dust filter 1 pc(s) (W x H x D) 42 x 4 x 42 mm Aluminium, Stainless steel

Product type
EMC dust filter
Material
Aluminium
Stainless steel
Width
42 mm
Height
4 mm
Depth
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emc dust filter

  • Protection from very small moving parts

Our service for you

Technical specifications

Product type

EMC dust filter

Type

FM 40

Content

1 pc(s)

Factory colour

Silver

Material

Aluminium

Stainless steel

Width

42 mm

Height

4 mm

Depth

42 mm

Dim

(W x H x D) 42 x 4 x 42 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1277062 SEPA FM 40 EMC dust filter 1 pc(s) (W x H x D) 42 x 4 x 42 mm Aluminium, Stainless steel

Description

IP40 filter frame for standard axial fans.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)