• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-MWG 1278 Microwave Black 700 W Timer function, Grill function

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Microwave with Grill PC-MWG 1278

  • Glass ceramic bottom
  • 5 microwave power levels / 1 grill level
  • 8 automatic programs / 3 defrosting programs

Technical specifications

  • Cable length 90 cm

1150 W

Product type

Microwave

Volume

20 l

Power (grill)

800 W

Power (microwave)

700 W

Width

445 mm

Kitchen appliances features

Timer function

Grill function

Factory colour

Black

Height

275 mm

Depth

355 mm

Dim

(W x H x D) 445 x 275 x 355 mm

Operating voltage

230 V

Weight

1080 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411553 Profi Cook PC-MWG 1278 Microwave Black 700 W Timer function, Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Large 20 liter cooking space
  • Flat bottom for max. Flexibility
  • Ceramic bottom, therefore 55% larger usable area - also suitable for square plates and Ideal for all feed forms
  • Easy Clean – easy to clean thanks to the flat floor
  • Special Power Boost technology – concentrated microwave power on the high-quality Easy Clean glass ceramic floor
  • 700 watt microwave power
  • 800 watt barbecue power
  • Quick-start function
  • 2 Kombi power stages BBQ/microwave
  • 5 microwave power levels / 1 grill level
  • 8 automatic programs / 3 defrosting programs
  • Timer function with up to 24 hours Outflow
  • 60 Minutes-Timer with end signal
  • Grate 23 x 20 cm
  • Multifunction display incl. time display
  • Easy to Use
  • Childproof
  • Garment lighting

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)