• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-MWG 1319 Microwave Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-MWG 1319 black 20L microwave Grill Easy-Tronic

  • 2 in 1 - Microwave Multifunction Display with Grill
  • This text is machine translated.
  • Rating seal from testsieger-online.de with 'EXCELLENT' for 'Microwave - PC MWG 1319 ProfiCook®', grade 1.0, test period 12/2025.

Technical specifications

  • 230 V ~, 50 Hz, 1150 W

1150 W

Product type

Microwave

Volume

20 l

Width

445 mm

Factory colour

Black

Height

255 mm

Depth

325 mm

Dim

(W x H x D) 445 x 255 x 325 mm

Weight

10370 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771405 Profi Cook PC-MWG 1319 Microwave Black

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)