• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-SV 1159 501159 Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiCook PC-SV 1159 Sous Vide Stick

  • Incl. Numerous app-controlled automatic programs for precise cooking of different foods
  • With WLAN-function
  • Incl. Yogurt maker, keep-warm and defrost function
  • This text is machine translated.

Technical specifications

  • 220-240V, 50/60Hz, 1000W
Factory colour

Silver

Product type

Sous-vide circulator

Dim

(W x H x D) 88 x 506 x 52 mm

Operating voltage

240 V

Weight

1050 g

1000 W

Width

88 mm

Height

506 mm

Depth

52 mm

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109555 Profi Cook PC-SV 1159 501159 Silver

Warranty Terms

Warranty Terms 2109555 Profi Cook PC-SV 1159 501159 Silver

Description

Features

  • Sous-vide steamer with Wi-Fi function
  • Control via smartphone or tablet PC* possible by downloading an app free of charge**
  • Incl. Numerous app-controlled automatic programs for precise cooking of different foods
  • Vitamins, vital substances and aromas are preserved
  • Automatic setting of the temperature and time via the selected program
  • Waterproof aluminum housing with integrated mounting clamp (IPX7)
  • Precise cooking of the food by electronic temperature control (max. deviation +/- 0.5 °C)
  • Incl. Yogurt maker, keep-warm and defrost function
  • Water circulation: 7–8 l/min.
  • LED multifunction display for: Selected temperature, current temperature, timer
  • Individual local operation of the device also possible without app control
  • Touch control panel sensor
  • Temperature setting 0 °C–90 °C (in 0.5 °C increments)
  • Automatic switch-off at low water level
  • 99 hour timer
  • For all heat-resistant vessels from a height of approx. 15 cm
  • Easy to use and clean

Scope of delivery

  • Sous-vide stick
  • User manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)