• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profile seal 19410009954 HARTING Content: 1 pc(s) U-section sealing

Packaging type
Piece
Product type
U-section sealing
Type
19 41 000 9954
Manufacturer part #
19410009954
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 5 g
  • Type of accessory: Profile seal
  • Design size 24 B
  • Housing series: Han-Eco® Modular
  • Material seal: FPM
  • Colour of seal RAL 7001 (silver gray)
Packaging type

Piece

Type

19 41 000 9954

Product type

U-section sealing

Manufacturer part #

19410009954

Content

1 pc(s)

Material

FPM

Suitable for

Han E®

Other

Documents & Downloads

Datasheet

Datasheet 3008879 Profile seal 19410009954 HARTING Content: 1 pc(s) U-section sealing

Datasheet 3008879 Profile seal 19410009954 HARTING Content: 1 pc(s) U-section sealing

User & Safety Instructions

User & Safety Instructions 3008879 Profile seal 19410009954 HARTING Content: 1 pc(s) U-section sealing

Description

Profile seal, size 24 B, FPM, RAL 7001 (silver gray)

This text is machine translated.