• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proma 130 040 Universal enclosure 165 x 110 x 55 Aluminium Aluminium 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
110 mm
Height
55 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 25.99
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proma 130 040 Universal enclosure 165 x 110 x 55 Aluminium Aluminium 1 pc(s)

  • External cooling fins for heat dissipation
  • Internal grooves to accommodate eurocard PCBs

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Aluminium

Length

165 mm

Width

110 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 165 x 110 x 55 mm

Type

130 040

Material (details)

Front plate, back plate: 1.5 mm Aluminium sheet

Type

130040

Documents & Downloads

Datasheet

Datasheet 522945 Proma 130 040 Universal enclosure 165 x 110 x 55 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522945 Proma 130 040 Universal enclosure 165 x 110 x 55 Aluminium Aluminium 1 pc(s)

Description

Easy to assemble eurocard PCB enclosure with outer heat sink cooling fins and internal grooves to slide in PCB cards.

Scope of delivery

  • With assembly material.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)