
Number (Package size 5 pc(s))
Total (€ 4.00 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Protective covers VS-08-SD-F-BK
- VS-08-SD-F-BK
- Industrial packaging with 5 pieces
Technical specifications
- Type
VS-08-SD-F-BK
- Product type
Sensor/actuator connector (accessories)
- Connector type
Protective cap
- Connector standard
Sensor connector
- Connection
Connector
- Factory colour
Black
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
None
- Manufacturer part #
1658066
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773325 Protective covers VS-08-SD-F-BK 1658066 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 773325 Protective covers VS-08-SD-F-BK 1658066 Phoenix Contact
Description
Protective cover, IP67, flat design, to cover the contact insert in the panel mounting frame, color: black






























