• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Provertha 5520Z4N 5520Z4N Allen screw Silver 1 pc(s)

Product type
Allen screw
Content
1 pc(s)
Factory colour
Silver
Thread type
UNC 4-40, length 20.7 mm
Manufacturer part #
5520Z4N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Provertha 5520Z4N 5520Z4N Allen screw Silver 1 pc(s)

Our service for you

Technical specifications

Product type

Allen screw

Factory colour

Silver

Content

1 pc(s)

Thread type

UNC 4-40, length 20.7 mm

Manufacturer part #

5520Z4N

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Length

20.7 mm

RoHS-compliant

Yes

Type

5520Z4N

Type

UNC 4-40, length 20.7 mm

Documents & Downloads

Datasheet

Datasheet 749403 Provertha 5520Z4N 5520Z4N Allen screw Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749403 Provertha 5520Z4N 5520Z4N Allen screw Silver 1 pc(s)

Description

Tin-plated cylindrical screws ISO 4762 with hexagon socket.

More interesting products

(*All information is plus legal VAT)