• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Provertha 77091M 77091M D-SUB adapter housing Number of pins: 9 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)

1/2
Image similar
Product type
D-SUB adapter housing
Number of pins
9
Case material
Plastic, metallised
Cable outlets
1
Connection angle
90 °
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Provertha 77091M 77091M D-SUB adapter housing Number of pins: 9 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)

  • Silver
  • Pins: 9

Technical specifications

Product type

D-SUB adapter housing

Number of pins

9

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

90°

90°

Content

1 pc(s)

Type

Adapter hood with 2 adapter outputs

Manufacturer part #

77091M

Cable Ø range
RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

77091M

Connector type

Adapter

Pins

9

Documents & Downloads

Datasheet

Datasheet 747409 Provertha 77091M 77091M D-SUB adapter housing Number of pins: 9 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747409 Provertha 77091M 77091M D-SUB adapter housing Number of pins: 9 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)

Description

Modular hood system
Without plug