• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23 956 - 8-Piece Pocket Allen Key Set (HX)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

144 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 13.99
-29 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Industrial 23 956 - 8-Piece Pocket Allen Key Set (HX)

  • SW 1.5 - 2.0 - 2.5 - 3.0 - 4.0 - 5.0 - 6.0 - 8.0
  • Made from Chrome-Molybdenum special steel
  • Galvanically plated
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Material

Chromium-vanadium steel

Material properties

galvanized

Screwdriver features

Multi-purpose tool grip

Material (details)

Chrome-Molybdenum special steel, galvanically plated.

Size

SW 1.5 - 2.0 - 2.5 - 3.0 - 4.0 - 5.0 - 6.0 - 8.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826175 Proxxon Industrial 23 956 - 8-Piece Pocket Allen Key Set (HX)

Description

Per piece 1.5 - 2.0 - 2.5 - 3.0 - 4.0 - 5.0 - 6.0 and 8.0 mm. Made of chrome vanadium steel, galvanically coated. Holder with soft grip components also serves as a lever.

This text is machine translated.

Scope of delivery

  • SW 1.5/2.0/2.5/3.0/4.0/5.0/6.0/8.0 mm.
  • This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)