• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha ErgoStar Allen Allen key set 13-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wiha pin wrench set in the ErgoStar holder (43852), angle wrench hexagonal ball-head Magic Ring, inner-hexagon wrench 13-piece matt chrome-plated, inch design

  • Fast removal
  • High-quality chrome surface
  • Perfect for tight spots thanks to the ball head
  • Holding function without magnet
  • Inch format

Technical specifications

Product type

Allen key set

Downforce

Allen

Material

Chromium-vanadium steel

Weight

554 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645250 Wiha ErgoStar Allen Allen key set 13-piece

Description

Matt chrome-plated, inch design Blade: Chrome-vanadium steel, through-hardened, matt chrome-plated. Standards: Based on ASME B18.3. Application: Lifting or inserting inch screws from holes, especially in hard to reach places. Space-saving ErgoStar holder permits the easist removal of every pin spanner without moving the others through mechanical use.

This text is machine translated.

Scope of delivery

  • 1x ErgoStar holder
  • 1x Allen key hexagonal ball head, inch design matt chrome-plated 1.3 mm 0.05" (29471)
  • 1x Allen key hexagonal ball head, inch design matt chrome-plated 1.6 mm 1/16" (29472)
  • 1x Allen key hexagonal ball head, inch design matt chrome-plated 2.0 mm 5/64" (29474)
  • 1x Allen key hexagonal ball head, inch design matt chrome-plated 2.4 mm 3/32" (29473)
  • 1x Allen key hexagonal ball head, inch design matt chrome-plated 2.8 mm 7/64" (29475)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 3.2 mm 1/8" (24302)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 3.6 mm 9/64" (24304)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 4.0 mm 5/32" (24303)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 4.8 mm 3/16" (24305)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 5.6 mm 7/32" (24306)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 6.4 mm 1/4" (24307)
  • 1x pin wrench Hexagonal ball-head MagicRing®, inch design matt chrome-plated 7.9 mm 5/16" (24308) ─ 1x pin wrench Hexagon ball-head MagicRing®, inch design matt-chrome-plated 9.5 mm 3/8" (24341).

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)