• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Allen Allen key set 9-piece

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pen key set in the ErgoStar holder hexagonal ball head MagicRing® 9-piece. colorful (41979)

  • Ball head facilitates access to screws and enables working at an angle of up to 25GradColored pen keys can be found quickly and easily – thanks to light lacquer with UV light even in dark surroundingsQuick selection of the required key width by color assignmentAlways the right key in the right placeSuitable for screwing all hexagonal screwsOnly for 6 mm slimBitsMagicRing® from size SW3

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Length

231 mm

Weight

427 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559163 Wiha Allen Allen key set 9-piece

Description

Sounds somehow familiar? With many pin-wrench holders, it is cumbersome to remove individual keys or return them to the holder. But the Wiha ErgoStar now puts an end to this, because it solves this problem in an ingenious way. Turning a single pin wrench in the holder causes all other keys to rotate to the side at the same angle, allowing quick and convenient removal. A clamp in the holder ensures that the keys cannot fall out both when the holder is closed and when it is open. In addition, the colored pen keys can be found quickly and easily and can also be found in the dark with UV light thanks to the fluorescent lamp. This reduces the search time of lost pin keys and reduces the risk of forgotten tools in the machine when servicing equipment. Thanks to the MagicRing® holding function with spring steel ring, the Allen keys hold all standard hexagon screws without magnet perfectly in every position. The hexagonal ball head enables effortless screwing at an angle of up to 25Grad. The pin-wrench set contains nine colored hexagonal keys in the usual sizes. For mechanical applications in accordance with ISO 2936L.

This text is machine translated.

Scope of delivery

  • 1x Allen key hexagonal ball head, illuminated, 1.5 mm (41894) 1x Allen key hexagonal ball head, bright, 2.0 mm (41895) 1x Allen key hexagonal ball head illuminated in color 2.5 mm (41896) 1x Allen key Hexagon ball head MagicRing® colored luminescent 3.0 mm (41973) 1x Allen key MagicRing® hexagonal ball head illuminated 4.0 mm (41974) 1x Allen key Hexagon ball head MagicRing® colored luminous 5.0 mm (41975) 1x Allen key Hexagon ball head MagicRing® colored luminous 6.0 mm (41976) 1x Allen key Hexagon ball head MagicRing® colored bright 8.0 mm (41977) 1x Allen key MagicRing® ball head illuminated in color 10.0 mm (41978) 1x ErgoStar holder

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)