• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial ROTARY 23083 Forward/reverse ratchet 3/8" (10 mm) 225 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

3/8" (10 mm)

No. of teeth

52

Length

225 mm

Size

3/8" (10 mm)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814157 Proxxon Industrial ROTARY 23083 Forward/reverse ratchet 3/8" (10 mm) 225 mm

Description

No space for leverage? That's not a problem for the rotary ratchet. By turning the handle, you can preload one side to the stop. You need just a few millimetres to loosen and screw down. Simply turning the handle is sufficient when "idling".

Features

  • Unlocking mechanism
  • You can switch from right to left turning
  • Finely toothed gearbox with 52 teeth
  • Handy grip with "screwdriver ergonomics" made from two-component material
  • Offset screwing function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)