• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 978 Sanding sleeve incl. mandrel Grit size 120 (Ø x L) 14 mm x 13 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10 pc sanding belts with tool holder (L x Ø) 13 x 14 mm

  • Made of standard corundum - extreme toughness
  • For sanding, smoothing and polishing of malleable cast iron, grey cast iron, stainless steel, steel, non-ferrous metals, wood and plastic
  • Adapt the rotational speed to the material to be sanded
  • Shaft diameter 3mm, band diameter 13mm
  • Units: 10 and 1 shaft

Technical specifications

Product type

Sanding sleeve

Features

incl. mandrel

Grit size

120

Length

13 mm

(Ø)

14 mm

Content

10 pc(s)

Dim

(Ø x L) 14 mm x 13 mm

Material (details)

Normal corundum

Shank diameter

3.0 mm

Grinding area (details)

(L x Ø) 13 x 14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826280 Proxxon Micromot 28 978 Sanding sleeve incl. mandrel Grit size 120 (Ø x L) 14 mm x 13 mm 10 pc(s)

Description

Made of Normal corundum. The abrasives are tough and have different grain sizes for pre- and post-work. Various designs for different application areas. For grinding, smoothing and polishing of malleable cast iron, gray cast iron, stainless steel, steel, non-ferrous metals, wood and plastic. Also suitable for the manufacture of chamfers. Speed of the grinding material. Steel high, medium and low speed wood plastic. Sanding belts are also suitable for reworking of radii and grooves.

This text is machine translated.

Scope of delivery

  • Tool holder
  • 10 sanding belts.

More interesting products

(*All information is plus legal VAT)