• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 981 Sanding body belt replacement K150. Content 10 piece.

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

83 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Backing drum set

(Ø)

10 mm

Length

10 mm

Content

10 pc(s)

Shank diameter

ohne

Material suitability

V2A-steel, welds, die cast aluminium, steel, nonferrous metals, plastics, leather and wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823766 Proxxon Micromot 28 981 Sanding body belt replacement K150. Content 10 piece.

Description

Features

  • Ideal for surface grinding and form grinding.

Scope of delivery

  • 10 Grinding volumes K 150.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)