• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28230 Grinding bit Diameter 1.2 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding bit

Shank Ø

1.2 mm

(Ø)

1.2 mm

Use

Glass

Content

2 pc(s)

Material (details)

Diamond-coated

Rotational speed range

2000 U/min

Material suitability

Glass/Stone

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423961 Proxxon Micromot 28230 Grinding bit Diameter 1.2 mm 2 pc(s)

Description

For drilling and processing of glass and types of rock up to granite. It is recommended to use the use on bench drills with a speed of 2,000 rpm under the addition of coolant.

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)