• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pry bar, 6-edge L.800mm Alarm Werkzeuge 56022003

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pry bar, 6-edge L.800mm

  • Made in Germany: Red painted 600 mm 22001.
  • Properties
  • Diameter of tool shank 18 mm
  • Length (L) 800 mm
  • Model No. 22003
  • Weight (g) 2260 g

Technical specifications

Product type

Pry bar

Length

800 mm

Weight

2260 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456598 Pry bar, 6-edge L.800mm Alarm Werkzeuge 56022003

Description

- Of hexagonal steel with strong, bent claw and slightly bent chisel cutting edge
- Special steel, hardened, painted

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)