Our bestseller in a set: Composition of the best-selling nail irons
Set consists of: Iron XS 270 mm, iron nail 500 mm and nail polish 800 mm
To pull out broken metal nails as well as to snap them on, move or loosen objects
Technical specifications
Product type
Pry bar
Weight
4.7 kg
Material
Tool steel
Material properties
powder-coated
Documents & Downloads
Datasheet
Datasheet 3813155 Pry bar set M Rennsteig Werkzeuge 270 004 2
Datasheet 3813155 Pry bar set M Rennsteig Werkzeuge 270 004 2
User & Safety Instructions
User & Safety Instructions 3813155 Pry bar set M Rennsteig Werkzeuge 270 004 2
Description
RENNSTEIG nail Iron set M – the perfect set for all situations The RENNSTEIG Pry bar set M contains three proven models in different sizes. The combination of compact design, high material quality and thought-out design makes this set the ideal solution for various applications in trade and building trade.
Versatile usage possibilities The combination of claw and chisel end allows for precise removal of nails, as well as effective leverage and decking. The iron XS is particularly handy through its compact design and is suitable for fine work such as Ideal. On slate roofs or wall coverings. The longer versions 500 and 800 mm offer a safe handling with break-off and dismantling work through their larger lever arm, even from large distance.
Robust material for high load All three tools are made of high-quality, forged special tool steel, which is especially resistant to mechanical load thanks to specific hardening. The long-life powder coating in signal paint ensures that the tools can be found quickly on the construction site.
This text is machine translated.
Scope of delivery
Pry bar 271 500 2, length 500 mm, 18 mm
Pry bar 271 800 2, length 800 mm, 18 mm
Nail irons XS 2722 270 2, length 255 mm, 12 mm
Description
RENNSTEIG nail Iron set M – the perfect set for all situations The RENNSTEIG Pry bar set M contains three proven models in different sizes. The combination of compact design, high material quality and thought-out design makes this set the ideal solution for various applications in trade and building trade.
Versatile usage possibilities The combination of claw and chisel end allows for precise removal of nails, as well as effective leverage and decking. The iron XS is particularly handy through its compact design and is suitable for fine work such as Ideal. On slate roofs or wall coverings. The longer versions 500 and 800 mm offer a safe handling with break-off and dismantling work through their larger lever arm, even from large distance.
Robust material for high load All three tools are made of high-quality, forged special tool steel, which is especially resistant to mechanical load thanks to specific hardening. The long-life powder coating in signal paint ensures that the tools can be found quickly on the construction site.
This text is machine translated.
Scope of delivery
Pry bar 271 500 2, length 500 mm, 18 mm
Pry bar 271 800 2, length 800 mm, 18 mm
Nail irons XS 2722 270 2, length 255 mm, 12 mm
What kind of Chisels, Pry bars are you looking for?