• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pry bar wide, 254mm STANLEY FMHT1-55009

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pry bar wide, 254mm

  • Crowning glory Stanley Fatmax 10
  • Polished, beveled claws for precise pulling and lifting of nails
  • Hand grip with non-slip inserts made of soft plastic
  • Visible yellow paint - for greater safety
  • Durable, long-life spring steel
  • Very flat jaw - effortless working under trapped nails
  • Forged carbon steel for durability and stability

Technical specifications

Product type

Pry bar

Length

254 mm

Weight

1.055 kg

Material

Spring steel

Material properties

polishing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904054 Pry bar wide, 254mm STANLEY FMHT1-55009

Description

Stanley FMHT1-55009 nail driver, wide, 254mm

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)