• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350070937E Print terminal 1.5 mm² Number of pins 7 Black 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
7
Number of pins
7
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ350/7-5.08-V-P3.5-BK-FP-HT

Product type

Print terminal

Features

for reflow

CS

5.08 mm

Pins per row

7

Number of pins

7

Min. stripping length

6.0 mm

Stripping length (max.)

6.0 mm

Connection

THR

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Brass

Enclosure material

PPA

Factory colour

Black

Manufacturer part #

50350070937E

Content

1 pc(s)

Length

36.16 mm

Documents & Downloads

Datasheet

Datasheet 3589507 PTR Hartmann 50350070937E Print terminal 1.5 mm² Number of pins 7 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589507 PTR Hartmann 50350070937E Print terminal 1.5 mm² Number of pins 7 Black 1 pc(s) Piece