• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350100001D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
10
Number of pins
10
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ350/10-5.08-V-GRÜN

Product type

Print terminal

CS

5.08 mm

Pins per row

10

Number of pins

10

Min. stripping length

6.0 mm

Stripping length (max.)

6.0 mm

Connection

Solder lug

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Brass

Enclosure material

PA 6.6

Factory colour

Green

Manufacturer part #

50350100001D

Content

1 pc(s)

Length

51.40 mm

Documents & Downloads

Datasheet

Datasheet 3589486 PTR Hartmann 50350100001D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589486 PTR Hartmann 50350100001D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s) Piece